NSC5021A-48M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5021D-40M

DigiKey Part Number
644-NSC5021D-40MTR-ND - Tape & Reel (TR)
644-NSC5021D-40MCT-ND - Cut Tape (CT)
644-NSC5021D-40MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5021D-40M
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.41000$11.41
10$9.95200$99.52
25$9.41320$235.33
50$9.02560$451.28
100$8.65110$865.11
250$8.18144$2,045.36
500$7.84332$3,921.66
1,000$7.51906$7,519.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.03294$21,098.82
6,000$6.74281$40,456.86
9,000$6.57879$59,209.11
Manufacturers Standard Package