
LNCF001-12.288M | |
---|---|
DigiKey Part Number | 644-LNCF001-12.288MTR-ND - Tape & Reel (TR) 644-LNCF001-12.288MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNCF001-12.288M |
Description | CRYSTAL 12.2880MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±50ppm Crystal 8pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.37778 | $4,377.78 |