
LNCD1-12.288M | |
---|---|
DigiKey Part Number | 644-LNCD1-12.288MTR-ND - Tape & Reel (TR) 644-LNCD1-12.288MCT-ND - Cut Tape (CT) 644-LNCD1-12.288MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCD1-12.288M |
Description | CRYSTAL 12.2880MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.85900 | $38.59 |
25 | $3.64880 | $91.22 |
50 | $3.49960 | $174.98 |
100 | $3.35420 | $335.42 |
250 | $3.17208 | $793.02 |
500 | $3.04070 | $1,520.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.91491 | $2,914.91 |
2,000 | $2.79437 | $5,588.74 |
3,000 | $2.72616 | $8,178.48 |
5,000 | $2.64266 | $13,213.30 |
7,000 | $2.58908 | $18,123.56 |
10,000 | $2.53347 | $25,334.70 |
12,000 | $2.50552 | $30,066.24 |
24,000 | $2.40208 | $57,649.92 |
25,000 | $2.39613 | $59,903.25 |