
LNCD1-12.288M | |
|---|---|
DigiKey Part Number | 644-LNCD1-12.288MTR-ND - Tape & Reel (TR) 644-LNCD1-12.288MCT-ND - Cut Tape (CT) 644-LNCD1-12.288MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCD1-12.288M |
Description | CRYSTAL 12.2880MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.83400 | $38.34 |
| 25 | $3.62560 | $90.64 |
| 50 | $3.47720 | $173.86 |
| 100 | $3.33270 | $333.27 |
| 250 | $3.15180 | $787.95 |
| 500 | $3.02126 | $1,510.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.89627 | $2,896.27 |
| 2,000 | $2.77650 | $5,553.00 |
| 3,000 | $2.70873 | $8,126.19 |
| 5,000 | $2.62576 | $13,128.80 |
| 7,000 | $2.57253 | $18,007.71 |
| 10,000 | $2.51727 | $25,172.70 |
| 12,000 | $2.48950 | $29,874.00 |
| 24,000 | $2.38672 | $57,281.28 |
| 25,000 | $2.38081 | $59,520.25 |

