


CS11336-32M | |
|---|---|
DigiKey Part Number | 644-CS11336-32MTR-ND - Tape & Reel (TR) 644-CS11336-32MCT-ND - Cut Tape (CT) 644-CS11336-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11336-32M |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS11336-32M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.74100 | $37.41 |
| 25 | $3.54200 | $88.55 |
| 50 | $3.39380 | $169.69 |
| 100 | $3.25410 | $325.41 |
| 250 | $3.07716 | $769.29 |
| 500 | $2.94970 | $1,474.85 |
| 1,000 | $2.82770 | $2,827.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.64461 | $7,933.83 |
| 6,000 | $2.53528 | $15,211.68 |
| 9,000 | $2.47346 | $22,261.14 |
| 15,000 | $2.39775 | $35,966.25 |
| 21,000 | $2.34918 | $49,332.78 |
| 30,000 | $2.29880 | $68,964.00 |











