
CS06410-32M | |
|---|---|
DigiKey Part Number | 644-CS06410-32MTR-ND - Tape & Reel (TR) 644-CS06410-32MCT-ND - Cut Tape (CT) 644-CS06410-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS06410-32M |
Description | CRYSTAL 32.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±24ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.83400 | $38.34 |
| 25 | $3.62560 | $90.64 |
| 50 | $3.47720 | $173.86 |
| 100 | $3.33270 | $333.27 |
| 250 | $3.15180 | $787.95 |
| 500 | $3.02126 | $1,510.63 |
| 1,000 | $2.89627 | $2,896.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.70873 | $8,126.19 |
| 6,000 | $2.59677 | $15,580.62 |
| 9,000 | $2.53346 | $22,801.14 |
| 15,000 | $2.45592 | $36,838.80 |
| 21,000 | $2.40619 | $50,529.99 |
| 30,000 | $2.35458 | $70,637.40 |


