
NX5032SD-9.84375M-STD-CSY-1 | |
|---|---|
DigiKey Part Number | 644-1141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX5032SD-9.84375M-STD-CSY-1 |
Description | CRYSTAL 9.84375MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 9.84375 MHz ±15ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 9.84375 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.193" L x 0.122" W (4.90mm x 3.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

