
NV6138A | |
|---|---|
DigiKey Part Number | 1913-NV6138ATR-ND - Tape & Reel (TR) 1913-NV6138ACT-ND - Cut Tape (CT) 1913-NV6138ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6138A |
Description | MOSFET IPM 700V 12A 30-PWRVQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Full Bridge 700 V 12 A 30-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Full Bridge | |
Current | 12 A | |
Voltage | 700 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.25000 | $54.25 |
| 10 | $41.74700 | $417.47 |
| 25 | $38.62240 | $965.56 |
| 100 | $35.18600 | $3,518.60 |
| 250 | $33.54744 | $8,386.86 |
| 500 | $32.55960 | $16,279.80 |
| 1,000 | $31.74660 | $31,746.60 |
| 2,500 | $30.88850 | $77,221.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $30.37132 | $151,856.60 |

