
LM2750SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2750SD-ADJ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2750SD-ADJ/NOPB |
Description | IC REG CHARGE PUMP ADJ 1 10WSON |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.8V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |

