
AMF-1F-08500960-20-5P | |
---|---|
DigiKey Part Number | 1949-AMF-1F-08500960-20-5P-ND |
Manufacturer | |
Manufacturer Product Number | AMF-1F-08500960-20-5P |
Description | IC RF AMP GPS 8.5GHZ-9.6GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8.5GHz ~ 9.6GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 8.5GHz ~ 9.6GHz | |
P1dB | 5dBm | |
Gain | 10dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 40mA | |
Test Frequency | 8.5GHz ~ 9.6GHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |