
AMF-1B-02000400-55-30P | |
|---|---|
DigiKey Part Number | 1949-AMF-1B-02000400-55-30P-ND |
Manufacturer | |
Manufacturer Product Number | AMF-1B-02000400-55-30P |
Description | IC RF AMP GPS 2GHZ-4GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 2GHz ~ 4GHz | |
P1dB | 30dBm | |
Gain | 10dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 500mA | |
Test Frequency | 2GHz ~ 4GHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

