
770-60 | |
|---|---|
DigiKey Part Number | 1949-770-60-ND |
Manufacturer | |
Manufacturer Product Number | 770-60 |
Description | ATTENUATOR ASSY |
Customer Reference | |
Detailed Description | RF Attenuators 60dB 0 Hz ~ 18 GHz 100W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 60dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 100W | |
Package / Case | N-Type In-Line Module | |
Base Product Number |

