
743-60 | |
|---|---|
DigiKey Part Number | 1949-1113-ND |
Manufacturer | |
Manufacturer Product Number | 743-60 |
Description | RF ATTENUATOR 60DB 50OHM MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 60dB 0 Hz ~ 18 GHz 50 Ohms 2W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 60dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Module | |
Base Product Number |

