
4790 | |
|---|---|
DigiKey Part Number | 1949-4790-ND |
Manufacturer | |
Manufacturer Product Number | 4790 |
Description | ATTENUATOR VARIABLE |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 800 MHz ~ 2.5 GHz 5W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 800 MHz ~ 2.5 GHz | |
Power (Watts) | 5W | |
Package / Case | Module, SMA Connectors | |
Base Product Number |

