
MYC-YT113S3-256N128D-110-I | |
|---|---|
DigiKey Part Number | 3309-MYC-YT113S3-256N128D-110-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-YT113S3-256N128D-110-I |
Description | SOM Allwinner T113-S3 |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz Core RAM ARM® Cortex®-A7, Dual-Core |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7, Dual-Core | |
Speed | 1.2GHz | |
Size / Dimension | 1.540" x 1.460" (39.00mm x 37.00mm) | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.09000 | $132.09 |


