


MYC-YM6252-8E1D-140-I | |
|---|---|
DigiKey Part Number | 3309-MYC-YM6252-8E1D-140-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-YM6252-8E1D-140-I |
Description | System-On-Module, TI AM6252 |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 1.4GHz Core RAM ARM® Cortex®-A53 Dual, ARM® Cortex®-M4F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 Dual, ARM® Cortex®-M4F | |
Speed | 400MHz, 1.4GHz | |
Size / Dimension | 1.770" x 1.690" (45.00mm x 43.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $473.97000 | $473.97 |


