


87303010 | |
|---|---|
DigiKey Part Number | 2160-87303010-ND |
Manufacturer | |
Manufacturer Product Number | 87303010 |
Description | GROMMET ENTRY PLATE PP TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) | |
Diameter - Inside | - | |
Features | 14 Cable Openings, IP65 - Dust Tight, Water Resistant | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0, UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.58000 | $237.58 |
| 10 | $201.89000 | $2,018.90 |
| 25 | $189.25120 | $4,731.28 |
| 50 | $180.22120 | $9,011.06 |
| 100 | $171.62550 | $17,162.55 |
| 250 | $160.89312 | $40,223.28 |
| 500 | $154.02024 | $77,010.12 |

