


87171026 | |
|---|---|
DigiKey Part Number | 2160-87171026-ND |
Manufacturer | |
Manufacturer Product Number | 87171026 |
Description | GROMMET ENTRY PLATE PA66 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 5.748" L x 2.283" W (146.00mm x 58.00mm) Grommet, Entry Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 5.748" L x 2.283" W (146.00mm x 58.00mm) | |
Diameter - Inside | - | |
Features | 5 Cable Openings | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $834.94000 | $834.94 |
| 10 | $709.71600 | $7,097.16 |


