


87171017 | |
|---|---|
DigiKey Part Number | 2160-87171017-ND |
Manufacturer | |
Manufacturer Product Number | 87171017 |
Description | GROMMET ENTRY PLATE PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.724" L x 2.362" W (120.00mm x 60.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 4.724" L x 2.362" W (120.00mm x 60.00mm) | |
Diameter - Inside | - | |
Features | 10 Cable Openings | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $804.92000 | $804.92 |
| 10 | $684.23700 | $6,842.37 |
| 25 | $641.43440 | $16,035.86 |
| 50 | $610.85780 | $30,542.89 |
| 100 | $585.23780 | $58,523.78 |


