84181262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84181262
Murrplastik Systems Product Line

84181262

DigiKey Part Number
2160-84181262-ND
Manufacturer
Manufacturer Product Number
84181262
Description
CABLE GLAND 30-38MM M50 POLYAMID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M50 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.181" (30.00mm)
Outside Cable Diameter (Max)
1.496" (38.00mm)
Thread Size
M50
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$201.76000$201.76
10$171.50000$1,715.00
30$158.70733$4,761.22
50$153.09100$7,654.55
100$145.78750$14,578.75
250$136.66988$34,167.47
500$130.15532$65,077.66
Manufacturers Standard Package