
83201226 | |
|---|---|
DigiKey Part Number  | 2160-83201226-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 83201226  | 
Description  | CORRUGATED CONDUIT, FLEXIBLE, ID  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Black Polypropylene (PP), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.102" (28.00mm) 164' (50.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Murrplastik Systems, Inc.  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Wire Loom, Protective Hose  | |
Type Attributes  | Convoluted, Corrugated  | |
Diameter - Inside  | 1.102" (28.00mm)  | |
Diameter - Outside  | 1.350" (34.29mm)  | |
Material  | Polypropylene (PP), Halogen Free  | |
Color  | Black  | |
Length  | 164' (50.00m)  | |
Wall Thickness  | -  | |
Operating Temperature  | -40°C ~ 130°C  | |
Heat Protection  | -  | |
Abrasion Protection  | -  | |
Liquid Protection  | -  | |
Environment Protection  | UV Resistant  | |
Features  | -  | |
Material Flammability Rating  | UL94 HB  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,245.56000 | $1,245.56 | 
| 2 | $1,145.53500 | $2,291.07 | 
| 3 | $1,090.79000 | $3,272.37 | 
| 5 | $1,025.57200 | $5,127.86 | 
| 7 | $984.75429 | $6,893.28 | 
| 10 | $943.26100 | $9,432.61 | 
| 25 | $920.62160 | $23,015.54 | 


