
7700-51101-S4X1000 | |
|---|---|
DigiKey Part Number | 5088-7700-51101-S4X1000-ND |
Manufacturer | |
Manufacturer Product Number | 7700-51101-S4X1000 |
Description | M12 MALE 0 X-COD. / RJ45 MALE 0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,969.30000 | $1,969.30 |
| 10 | $1,659.32500 | $16,593.25 |
| 25 | $1,550.70880 | $38,767.72 |
| 50 | $1,519.82740 | $75,991.37 |

