
7000-51101-7900300 | |
---|---|
DigiKey Part Number | 5088-7000-51101-7900300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-51101-7900300 |
Description | M12 MALE 0 X-COD. / RJ45 MALE 0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $869.63000 | $869.63 |