
TCX38725102-004 | |
---|---|
DigiKey Part Number | 17-TCX38725102-004-ND |
Manufacturer | |
Manufacturer Product Number | TCX38725102-004 |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $928.82000 | $928.82 |
10 | $789.57200 | $7,895.72 |
25 | $740.18520 | $18,504.63 |
50 | $704.89800 | $35,244.90 |
100 | $683.87340 | $68,387.34 |