
7000-18021-6361000 | |
---|---|
DigiKey Part Number | 5088-7000-18021-6361000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-18021-6361000 |
Description | MSUD VALVE PLUG FORM A 18MM, PUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $571.16000 | $571.16 |
10 | $480.63900 | $4,806.39 |
25 | $448.96760 | $11,224.19 |
50 | $426.47760 | $21,323.88 |
100 | $405.17340 | $40,517.34 |