7000-18021-0161000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-18021-0160300

DigiKey Part Number
5088-7000-18021-0160300-ND
Manufacturer
Manufacturer Product Number
7000-18021-0160300
Description
MSUD VALVE PLUG FORM A 18MM, PVC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
3m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$208.72000$208.72
10$175.40300$1,754.03
25$163.77680$4,094.42
50$155.52620$7,776.31
100$147.71590$14,771.59
250$138.02036$34,505.09
500$131.13180$65,565.90
Manufacturers Standard Package