UWS SERIES_SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWS-3.3/15-Q48PM-C

DigiKey Part Number
UWS-3.3/15-Q48PM-C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWS-3.3/15-Q48PM-C
Description
DC DC CONVERTER 3.3V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
UWS-3.3/15-Q48PM-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Power (Watts)
50 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 1/16 Brick
Size / Dimension
1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable