UWS Series_Through-Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWS-12/4.5-Q48P-C

DigiKey Part Number
UWS-12/4.5-Q48P-C-ND
Manufacturer
Manufacturer Product Number
UWS-12/4.5-Q48P-C
Description
DC DC CONVERTER 12V 54W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
UWS-12/4.5-Q48P-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.5A
Power (Watts)
54 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/16 Brick
Size / Dimension
1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable