UWE-24/3-Q12N-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: $678.45905
Datasheet
Isolated Module DC DC Converter 1 Output 24V 3A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWE-24/3-Q12N-C

DigiKey Part Number
811-3689-ND
Manufacturer
Manufacturer Product Number
UWE-24/3-Q12N-C
Description
DC DC CONVERTER 24V 72W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
72 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable