
NTD6416ANLT4G | |
|---|---|
DigiKey Part Number | NTD6416ANLT4GOSTR-ND - Tape & Reel (TR) NTD6416ANLT4GOSCT-ND - Cut Tape (CT) NTD6416ANLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD6416ANLT4G |
Description | MOSFET N-CH 100V 19A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Tc) 71W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $10.50700 | $105.07 |
| 100 | $7.07300 | $707.30 |
| 500 | $5.60098 | $2,800.49 |
| 1,000 | $5.12759 | $5,127.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.31330 | $10,783.25 |
| 5,000 | $4.01744 | $20,087.20 |

