
UQQ-24/4-Q12N-C | |
---|---|
DigiKey Part Number | 811-3409-5-ND |
Manufacturer | |
Manufacturer Product Number | UQQ-24/4-Q12N-C |
Description | DC DC CONVERTER 24V 96W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4A 10V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UQQ-24/4-Q12N-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |