ULT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULT-3.3/7.5-D48N-C

DigiKey Part Number
811-2332-ND
Manufacturer
Manufacturer Product Number
ULT-3.3/7.5-D48N-C
Description
DC DC CONVERTER 3.3V 25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 7.5A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ULT-3.3/7.5-D48N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7.5A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
85.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/32 Brick
Size / Dimension
0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm)
Control Features
Enable, Active Low
Base Product Number
Obsolete
This product is no longer manufactured.