
UEI15-120-Q12N-C | |
|---|---|
DigiKey Part Number | 811-3329-ND |
Manufacturer | |
Manufacturer Product Number | UEI15-120-Q12N-C |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI15-120-Q12N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.17000 | $299.17 |
| 5 | $296.74000 | $1,483.70 |
| 10 | $294.28500 | $2,942.85 |
| 25 | $290.13600 | $7,253.40 |
| 50 | $281.37360 | $14,068.68 |
| 100 | $262.62210 | $26,262.21 |
| 250 | $236.49468 | $59,123.67 |

