
UEI-5/12-Q48NR-C | |
---|---|
DigiKey Part Number | 811-1875-5-ND |
Manufacturer | |
Manufacturer Product Number | UEI-5/12-Q48NR-C |
Description | DC DC CONVERTER 5V 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 8 Leads | |
Size / Dimension | 1.90" L x 1.50" W x 0.38" H (48.3mm x 38.1mm x 9.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |