6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM15-033-Q12N-C

DigiKey Part Number
811-2906-5-ND
Manufacturer
Manufacturer Product Number
SPM15-033-Q12N-C
Description
DC DC CONVERTER 3.3V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
SPM15-033-Q12N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.5A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$301.54000$301.54
5$299.09000$1,495.45
10$296.64300$2,966.43
25$292.40080$7,310.02
50$283.54220$14,177.11
100$264.69600$26,469.60
250$254.44340$63,610.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.