
NMV0505DC | |
|---|---|
DigiKey Part Number | 811-1586-5-ND |
Manufacturer | |
Manufacturer Product Number | NMV0505DC |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMV0505DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71.5% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.81000 | $82.81 |
| 5 | $82.40000 | $412.00 |
| 10 | $81.83000 | $818.30 |
| 25 | $80.93240 | $2,023.31 |
| 50 | $78.89260 | $3,944.63 |
| 100 | $74.97660 | $7,497.66 |
| 250 | $70.16344 | $17,540.86 |
| 500 | $65.43134 | $32,715.67 |
| 1,000 | $61.27050 | $61,270.50 |




