
NME0505SPC | |
|---|---|
DigiKey Part Number | 811-3819-ND |
Manufacturer | |
Manufacturer Product Number | NME0505SPC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.96000 | $28.96 |
| 5 | $28.80000 | $144.00 |
| 10 | $28.63600 | $286.36 |
| 25 | $28.31000 | $707.75 |
| 50 | $27.57580 | $1,378.79 |
| 100 | $26.18880 | $2,618.88 |
| 250 | $24.55708 | $6,139.27 |
| 500 | $22.84396 | $11,421.98 |
| 1,000 | $21.45702 | $21,457.02 |



