
NCS6S1203C | |
|---|---|
DigiKey Part Number | 811-2685-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS6S1203C |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.52A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS6S1203C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.52A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.49000 | $179.49 |
| 5 | $178.59000 | $892.95 |
| 10 | $177.36600 | $1,773.66 |
| 25 | $175.32600 | $4,383.15 |
| 50 | $171.08380 | $8,554.19 |
| 100 | $162.43570 | $16,243.57 |
| 250 | $151.99320 | $37,998.30 |
| 500 | $141.79538 | $70,897.69 |

