
NCM3S1224MC-R7 | |
|---|---|
DigiKey Part Number | 811-NCM3S1224MC-R7TR-ND - Tape & Reel (TR) 811-NCM3S1224MC-R7CT-ND - Cut Tape (CT) 811-NCM3S1224MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCM3S1224MC-R7 |
Description | DC-DC SM 3W 12V-24V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 75% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.93" L x 0.61" W x 0.21" H (23.5mm x 15.6mm x 5.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.05000 | $82.05 |
| 5 | $79.02600 | $395.13 |
| 10 | $77.74300 | $777.43 |
| 25 | $76.08520 | $1,902.13 |
| 50 | $74.84860 | $3,742.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $73.63260 | $7,363.26 |
| 200 | $72.43345 | $14,486.69 |
| 300 | $71.74080 | $21,522.24 |
| 500 | $70.87722 | $35,438.61 |
| 700 | $70.31356 | $49,219.49 |
| 1,000 | $69.72021 | $69,720.21 |


