NCM3S1224MC-R13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 158
Unit Price: $82.05000
Datasheet
New at DigiKey
Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCM3S1224MC-R13

DigiKey Part Number
811-NCM3S1224MC-R13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCM3S1224MC-R13
Description
DC-DC SM 3W 12V-24V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
75%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.93" L x 0.61" W x 0.21" H (23.5mm x 15.6mm x 5.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
420$71.17117$29,891.89
Manufacturers Standard Package