



MYMGK1R820ERSR | |
---|---|
DigiKey Part Number | 811-3255-2-ND - Tape & Reel (TR) 811-3255-1-ND - Cut Tape (CT) 811-3255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R820ERSR |
Description | DC DC CONVERTER 0.7-1.8V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 20A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89.2% | |
Mounting Type | Surface Mount | |
Package / Case | 37-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.64000 | $63.64 |
5 | $61.27000 | $306.35 |
10 | $60.27700 | $602.77 |
25 | $58.99120 | $1,474.78 |
50 | $58.03380 | $2,901.69 |
100 | $57.09110 | $5,709.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $55.24710 | $22,098.84 |
800 | $54.34615 | $43,476.92 |
1,200 | $53.82557 | $64,590.68 |