


MYMGK1R806FRSR-EVM | |
---|---|
DigiKey Part Number | 811-3256-ND |
Manufacturer | |
Manufacturer Product Number | MYMGK1R806FRSR-EVM |
Description | EVAL BOARD FOR MYMGK1R806FRSR |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | MYMGK1R806FRSR MGK 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 6A | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Topology | - | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | MYMGK1R806FRSR | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $513.19000 | $513.19 |