



MYMGK00506ERSR | |
---|---|
DigiKey Part Number | 811-3254-2-ND - Tape & Reel (TR) 811-3254-1-ND - Cut Tape (CT) 811-3254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK00506ERSR |
Description | DC DC CONVERTER 0.7-5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5V 6A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module | |
Size / Dimension | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.15000 | $40.15 |
5 | $38.69000 | $193.45 |
10 | $38.07400 | $380.74 |
25 | $37.25840 | $931.46 |
50 | $36.65400 | $1,832.70 |
100 | $36.05940 | $3,605.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $34.89553 | $13,958.21 |
800 | $34.32691 | $27,461.53 |
1,200 | $33.99806 | $40,797.67 |
2,000 | $33.58837 | $67,176.74 |