MTU1D0515MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: $62.09000
Datasheet

Similar


Recom Power
In Stock: 247
Unit Price: $40.79000
Datasheet
MTU1 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTU1 SERIES
MTU1 A new standard for 1 Watt isolated DC/DC converters

MTU1D0515MC

DigiKey Part Number
811-2371-ND
Manufacturer
Manufacturer Product Number
MTU1D0515MC
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MTU1D0515MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes