
MTC2S2403MC-R7 | |
|---|---|
DigiKey Part Number | 811-3213-2-ND - Tape & Reel (TR) 811-3213-1-ND - Cut Tape (CT) 811-3213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC2S2403MC-R7 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC2S2403MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 78.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.81000 | $82.81 |
| 5 | $82.40000 | $412.00 |
| 10 | $81.83000 | $818.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $80.93233 | $2,427.97 |
| 60 | $78.89267 | $4,733.56 |
| 150 | $74.97660 | $11,246.49 |
| 300 | $70.16337 | $21,049.01 |
| 750 | $65.43139 | $49,073.54 |

