
MGJ2D241709SC | |
|---|---|
DigiKey Part Number | 811-MGJ2D241709SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D241709SC |
Description | DC DC CONVERTER 17V -9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 17V -9V 80mA, 80mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D241709SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.02000 | $69.02 |
| 5 | $68.69400 | $343.47 |
| 10 | $68.20500 | $682.05 |
| 25 | $67.47080 | $1,686.77 |
| 50 | $65.75760 | $3,287.88 |
| 100 | $62.49410 | $6,249.41 |
| 250 | $58.49644 | $14,624.11 |
| 500 | $54.49878 | $27,249.39 |
| 1,000 | $51.07221 | $51,072.21 |

