MGJ2D152005BSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ2D121515BSC

DigiKey Part Number
811-MGJ2D121515BSC-ND
Manufacturer
Manufacturer Product Number
MGJ2D121515BSC
Description
DC/DC 2W TH 12-15/15V 5.4KV SIP
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2.01 W
Voltage - Isolation
5.4 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$45.00000$45.00
5$44.75000$223.75
10$44.42200$444.22
25$43.92880$1,098.22
50$42.86140$2,143.07
100$40.72660$4,072.66
250$38.09904$9,524.76
500$35.55364$17,776.82
1,000$33.33674$33,336.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.