
MGJ1D050603SC | |
|---|---|
DigiKey Part Number | 811-MGJ1D050603SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ1D050603SC |
Description | DC-DC 1W TH 5-6/3V 5.2KV SIP GAN |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6V -3V 111mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.35" W x 0.49" H (19.5mm x 8.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.73000 | $39.73 |
| 5 | $39.56800 | $197.84 |
| 10 | $39.24200 | $392.42 |
| 25 | $38.83440 | $970.86 |
| 50 | $37.85540 | $1,892.77 |
| 100 | $35.97900 | $3,597.90 |
| 250 | $33.61304 | $8,403.26 |
| 500 | $31.41038 | $15,705.19 |
| 1,000 | $29.37060 | $29,370.60 |


