
MEJ2D1515SC | |
|---|---|
DigiKey Part Number | 811-2401-ND |
Manufacturer | |
Manufacturer Product Number | MEJ2D1515SC |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ2D1515SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.96000 | $75.96 |
| 5 | $75.54800 | $377.74 |
| 10 | $75.05800 | $750.58 |
| 25 | $74.24240 | $1,856.06 |
| 50 | $72.36580 | $3,618.29 |
| 100 | $68.77620 | $6,877.62 |
| 250 | $64.37088 | $16,092.72 |
| 500 | $59.96530 | $29,982.65 |
| 1,000 | $56.21223 | $56,212.23 |


