
MEJ1S1215SC | |
---|---|
DigiKey Part Number | MEJ1S1215SC-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1S1215SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1S1215SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.47000 | $69.47 |
5 | $69.13600 | $345.68 |
10 | $68.64400 | $686.44 |
25 | $67.90480 | $1,697.62 |
50 | $66.18060 | $3,309.03 |
100 | $62.89630 | $6,289.63 |
250 | $58.87288 | $14,718.22 |
500 | $54.84948 | $27,424.74 |
1,000 | $51.40086 | $51,400.86 |